
The GQM1885C2AR70BB01D is a 0603 C0G ceramic capacitor from Murata with a capacitance of 0.7pF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 4000 units per package. It is a surface mount device (SMD/SMT) with a height of 0.8mm, length of 1.6mm, and thickness of 800um.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1885C2AR70BB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 800um |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C2AR70BB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.