
The GQM1885C2AR75CB01J is a multilayer ceramic capacitor with a capacitance of 0.75pF and a voltage rating of 100V. It is constructed with a C0G dielectric and has a package quantity of 10000. The capacitor is available in a 0603 package type and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Murata GQM1885C2AR75CB01J technical specifications.
| Capacitance | 0.75pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 800um |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C2AR75CB01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.