Cap Ceramic 180pF 100V CH 2% Pad SMD 0805 125°C T/R
Murata GQM2192C2A181GB12D technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| Height Tolerance | ±0.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM2192C2A181GB12D to view detailed technical specifications.
No datasheet is available for this part.