
Multilayer Ceramic Capacitor (MLCC) with 27pF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) case code, this component offers low ESR and is supplied on tape and reel. Lead-free and RoHS compliant.
Murata GQM2195C1H270JB01D technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C1H270JB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
