This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 51 picofarads and is rated for a DC voltage of 50 volts. The capacitor is packaged in an 0805 format, measuring 1.25 millimeters in width and 2 millimeters in length, with a height of 0.85 millimeters.
Murata GQM2195C1H510JB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C1H510JB01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.