
56pF, 50V C0G dielectric multilayer ceramic capacitor (MLCC) with 2% tolerance. Features a 0805 (2012 metric) surface mount package with a maximum operating temperature of 125°C. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Murata GQM2195C1H560GB01D technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C1H560GB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
