This Murata ceramic chip capacitor features a capacitance of 62pF and a voltage rating of 50VDC with a tolerance of 5%. It is constructed with C0G dielectric and has a package size of 0805. The capacitor is designed for surface mount applications and has a temperature range of -55°C to 125°C. It is suitable for use in microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 62pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |