
The GQM2195C1H820JB01J is a multilayer ceramic capacitor with a capacitance of 820pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a tolerance of 5%. The capacitor is available in a 0805 package type and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The GQM2195C1H820JB01J is RoHS compliant and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 850um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |