1.5pF, 100V C0G multilayer ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a flat construction, SMD/SMT termination, and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Murata GQM2195C2A1R5CB01D technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2A1R5CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
