
This 6pF multilayer ceramic capacitor is rated for 100V DC and has a maximum operating temperature range of -55°C to 125°C. It is packaged in the 0805 case size and is suitable for surface mount applications. The capacitor is constructed with a C0G dielectric and has a thickness of 850um. It is compliant with RoHS regulations and is available in quantities of 4000 per reel.
Murata GQM2195C2A6R0BB01D technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 850um |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2A6R0BB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.