This 0805 surface mount ceramic chip capacitor features a capacitance of 7.1pF, a voltage rating of 100VDC, and a tolerance of 0.1pF. The C0G dielectric material provides stable capacitance over temperature. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style.
Murata GQM2195C2A7R1BB01D technical specifications.
| Capacitance | 7.1pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM2195C2A7R1BB01D to view detailed technical specifications.
No datasheet is available for this part.