This 100VDC ceramic chip capacitor features a capacitance of 7.6pF with a tolerance of 0.1pF. Constructed with C0G dielectric material, it is suitable for microwave applications. The capacitor is available in an 0805 package, suitable for surface mount applications, and has a height of 0.85mm. It operates over a temperature range of -55°C to 125°C.
Murata GQM2195C2A7R6BB01D technical specifications.
| Capacitance | 7.6pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM2195C2A7R6BB01D to view detailed technical specifications.
No datasheet is available for this part.