This ceramic capacitor features a capacitance of 7.6pF with a tolerance of 0.25pF, suitable for use in microwave applications. It has a DC rated voltage of 100VDC and is constructed with a C0G dielectric material. The capacitor is packaged in an 0805 case style, with a flat construction and a pad termination style. It can operate over a temperature range of -55 to 125 degrees Celsius, and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.6pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |