This 0805 surface mount ceramic chip capacitor features a capacitance of 7.8pF with a tolerance of 0.5pF. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC. The capacitor is constructed with a C0G dielectric material and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Murata GQM2195C2A7R8DB01D technical specifications.
| Capacitance | 7.8pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |