This 0805 surface mount ceramic chip capacitor features a capacitance of 7.9pF with a tolerance of 0.25pF, and is rated for a maximum DC voltage of 100VDC. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a height of 0.85mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.9pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |