This ceramic chip capacitor features a capacitance of 8.6pF and a DC rated voltage of 100VDC. It has a tolerance of 0.1pF and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case style and is mounted via surface mount. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Murata GQM2195C2A8R6BB01D technical specifications.
| Capacitance | 8.6pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM2195C2A8R6BB01D to view detailed technical specifications.
No datasheet is available for this part.