This 9pF ceramic capacitor is rated for 100V and features a C0G dielectric. It is constructed in a flat, multilayer ceramic (MLCC) configuration and is available in a 0805 package. The component is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C.
Murata GQM2195C2A9R0CB01D technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2A9R0CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
