This ceramic capacitor features a capacitance of 9.2pF with a tolerance of 0.25pF and a dielectric of C0G. It has a DC rated voltage of 100VDC and is suitable for microwave applications. The capacitor is packaged in an 0805 case style with a flat construction and a pad termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GQM2195C2A9R2CB01D technical specifications.
| Capacitance | 9.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |