The GQM2195C2A9R7CB01D is a 100VDC ceramic chip capacitor with a capacitance of 9.7pF and a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat, ceramic construction. The capacitor is rated for operation between -55°C and 125°C and is available in an 0805 package with a pad termination style. It is suitable for microwave applications and is mounted using surface mount techniques.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.7pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |