
Cap Ceramic 0.7pF 100V C0G 0.1pF Pad SMD 0805 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GQM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |