The GQM2195C2AR80BB01D is a 2.0mm x 2.0mm multilayer ceramic capacitor from Murata with a capacitance of 8nF. It has a DC rated voltage of 100V and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is available in the 0805 package type and is classified as a passive component, ceramic capacitor, and multilayer ceramic (MLCC).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |