
The GQM2195C2E120FB12J is a 12pF ceramic capacitor from Murata with a C0G dielectric and a voltage rating of 250V. It has a package size of 0805 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel.
Murata GQM2195C2E120FB12J technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E120FB12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
