This 2-terminal ceramic capacitor from Murata features a capacitance of 15nF and a DC rated voltage of 250V. It has a compact 0805 package size and operates within a temperature range of -55 to 125°C. The capacitor is designed for use in a variety of applications, including filtering and coupling.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |