
The GQM2195C2E1R3BB12D is a multilayer ceramic capacitor with a capacitance of 1.3pF and a voltage rating of 250V. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging format with 4000 units per package. The component is RoHS compliant and suitable for use in surface mount applications.
Murata GQM2195C2E1R3BB12D technical specifications.
| Capacitance | 1.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E1R3BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
