This 2.5V ceramic capacitor has a capacitance of 33nF and is packaged in the 0805 form factor. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a rated voltage of 250 DC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.00003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |