
Multilayer Ceramic Capacitor (MLCC) with 3pF capacitance and 250V DC rating. Features C0G dielectric for excellent temperature stability and low dissipation. Surface mountable in an 0805 (2012 metric) case code, with a maximum operating temperature of 125°C. Packaged on tape and reel for automated assembly.
Murata GQM2195C2E3R0BB12D technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E3R0BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
