The Murata GQM2195C2E510GB12D is a 51pF multilayer ceramic capacitor with a C0G dielectric. It is available in a 0805 package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is compliant with RoHS regulations.
Murata GQM2195C2E510GB12D technical specifications.
| Capacitance | 51pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E510GB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
