
This 0805 surface mount ceramic capacitor has a capacitance of 5.1pF and a voltage rating of 250V. It is constructed with a C0G dielectric and is suitable for operation between -55°C and 125°C. The capacitor is packaged in a tape and reel format with 4000 units per reel. It is compliant with RoHS regulations and features a termination type of SMD/SMT.
Murata GQM2195C2E5R1BB12D technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E5R1BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
