The GQM2195C2E680GB12B is a 0805 surface mount ceramic capacitor with a capacitance of 68pF and a tolerance of 2%. It has a DC rated voltage of 250VDC and is constructed with a C0G dielectric. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Murata GQM2195C2E680GB12B technical specifications.
| Capacitance | 68pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM2195C2E680GB12B to view detailed technical specifications.
No datasheet is available for this part.