
The GQM2195C2E680JB12D is a 68pF ceramic capacitor with a 0805 package, rated for 250V DC and operating within a temperature range of -55°C to 125°C. It features a C0G dielectric and a 5% tolerance. This surface mount capacitor is RoHS compliant and available in tape and reel packaging.
Murata GQM2195C2E680JB12D technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E680JB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
