The GQM2195C2E6R0DB12D is a 6pF ceramic capacitor with a 250V voltage rating, packaged in the 0805 SMD package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and is available in a tape and reel packaging with 4000 units per package.
Murata GQM2195C2E6R0DB12D technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E6R0DB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
