This 6.8pF ceramic capacitor is packaged in an 0805 case and has a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The capacitor has a voltage rating of 250V and a thickness of 0.037inch.
Murata GQM2195C2E6R8BB12D technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E6R8BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
