
This is a multilayer ceramic capacitor from Murata with a capacitance of 7.5pF and a voltage rating of 250V. It has a package type of 0805 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is available in a tape and reel packaging with a quantity of 4000 units per reel.
Murata GQM2195C2E7R5BB12D technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E7R5BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
