
The GQM2195C2E7R5DB12J is a 250V multilayer ceramic capacitor from Murata, featuring a capacitance of 7.5pF and a C0G dielectric. It has a surface mount package type of 0805 and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10000 per reel.
Murata GQM2195C2E7R5DB12J technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E7R5DB12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.