The GQM2195C2E7R7CB12D is a multilayer ceramic capacitor from Murata with a capacitance of 0.77nF. It operates within a temperature range of -55 to 125°C and has a DC rated voltage of 250V. The capacitor is packaged in an 0805 size and has a width and length of 2mm, with a height of 0.85mm. It is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000077 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |