The GQM2195C2E7R8BB12D is a ceramic capacitor from Murata with a capacitance of 7.8nF and a DC rated voltage of 250V. It has a compact 0805 package size and operates over a temperature range of -55 to 125°C. This component is suitable for use in a variety of applications requiring a small, high-capacitance ceramic capacitor.
Murata GQM2195C2E7R8BB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000078 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E7R8BB12D to view detailed technical specifications.
No datasheet is available for this part.