The GQM2195C2E7R8CB12D is a multilayer ceramic capacitor from Murata with a capacitance of 0.0000078uF and a DC rated voltage of 250V. It has a compact 0805 package size with dimensions of 2mm width and 2mm length, and a height of 0.85mm. The capacitor operates within a temperature range of -55C to 125C. It is a type of ceramic capacitor with a number of terminals equal to 2.
Murata GQM2195C2E7R8CB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000078 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E7R8CB12D to view detailed technical specifications.
No datasheet is available for this part.