The GQM2195C2E8R5BB12D is a 2.5nF multilayer ceramic capacitor from Murata with a rated voltage of 250V. It has a compact 0805 package size and measures 2mm in width and 0.85mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications requiring a small, high-capacitance component.
Murata GQM2195C2E8R5BB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000085 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E8R5BB12D to view detailed technical specifications.
No datasheet is available for this part.