The GQM2195C2E8R8BB12D is a ceramic capacitor from Murata with a capacitance of 8.8nF and a DC rated voltage of 250V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in an 0805 size and has a height of 0.85mm. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Murata GQM2195C2E8R8BB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000088 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E8R8BB12D to view detailed technical specifications.
No datasheet is available for this part.