The GQM2195C2E9R2CB12D is a 2.5V multilayer ceramic capacitor with a capacitance of 0.0092uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package and measures 2mm in width and 2mm in length, with a height of 0.85mm. It is a ceramic capacitor with a DC rated voltage of 250V.
Checking distributor stock and pricing after the page loads.
Murata GQM2195C2E9R2CB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000092 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |