The GQM2195C2E9R4DB12D is a 2.5V multilayer ceramic capacitor from Murata with a capacitance of 0.0094uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in an 0805 package with dimensions of 2mm in width and 2mm in length, and a height of 0.85mm. It is a ceramic capacitor with a DC rated voltage of 250V.
Murata GQM2195C2E9R4DB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000094 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E9R4DB12D to view detailed technical specifications.
No datasheet is available for this part.