The GQM2195C2E9R6BB12D is a multilayer ceramic capacitor from Murata with a capacitance of 0.96nF and a DC rated voltage of 250V. It has a package type of 0805 and measures 2mm in width and 0.85mm in height. The capacitor operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |