The GQM2195C2E9R6DB12D is a 2.5V ceramic capacitor from Murata, featuring a capacitance of 9.6nF in an 0805 package. It operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 250V. This capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-reliability components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |