This 0805 package ceramic capacitor from Murata has a capacitance of 9.8nF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type with a width and length of 2mm and a height of 0.85mm.
Murata GQM2195C2E9R8DB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E9R8DB12D to view detailed technical specifications.
No datasheet is available for this part.