This 2.5nF multilayer ceramic capacitor from Murata is a 0805 package capacitor with a DC rated voltage of 250V and an operating temperature range of -55C to 125C. It has a capacitance of 0.0000099F and is a type of ceramic capacitor. The capacitor is 2mm wide and 2mm long, with a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000099 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |