The GQM2195C2ER80BB12D is a 2.5nF ceramic capacitor with a rated voltage of 250V and an operating temperature range of -55 to 125 degrees Celsius. It has a compact 0805 package size and is suitable for use in various electronic applications. The capacitor is a multilayer ceramic type with a width and length of 2mm and a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |