The GQM2195C2ER90BB12D is a 2.5nF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 250 volts and a capacitance of 9e-7 Farads. The capacitor is a multilayer ceramic type with a 0805 package size and a height of 0.85mm. It is designed for use in a variety of applications, including those with high operating temperatures.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 9e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |