
The GQM2195G2E100JB12D is a 2-terminal ceramic capacitor from Murata with a capacitance of 0.00001uF and a DC rated voltage of 250V. It is available in the 0805 package type and has a maximum operating temperature of 150 degrees Celsius. The capacitor is designed to operate within a temperature range of -55 to 150 degrees Celsius. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E100JB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E100JB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.