
The GQM2195G2E110JB12D is a 2.2nF ceramic capacitor from Murata, rated for 250V DC. It has a compact 0805 package size and operates over a temperature range of -55°C to 150°C. This component is suitable for use in a variety of applications requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |