
The GQM2195G2E160JB12D is a 2.5V ceramic capacitor with a capacitance of 16nF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor measures 2mm in width and 2mm in length, with a height of 0.85mm. It is a multilayer ceramic capacitor with a rated voltage of 250V DC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |